XIAMEN FARATRONIC C322G475JB0C350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C322G475JB0C350 |
| LCSC Part # | C17700113 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±5% 400V TH |
| Description | 4.7uF Film Capacitor ±5% 400V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
127
127
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6961 | $ 1.70 |
10+ | $ 1.4422 | $ 14.42 |
30+ | $ 1.282 | $ 38.46 |
300+ | $ 1.0773 | $ 323.19 |
600+ | $ 1.0043 | $ 602.58 |
900+ | $ 0.9726 | $ 875.34 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$