Triad Magnetics FD7-120
| Manufacturer | |
| Mfr. Part # | FD7-120 |
| LCSC Part # | C17699611 |
| Package | Screw Terminals |
| Customer # | |
| Description | 120V 500mA Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 38.5164 | $ 38.52 |
200+ | $ 15.3695 | $ 3073.90 |
500+ | $ 14.8552 | $ 7427.60 |
1,000+ | $ 14.6012 | $ 14601.20 |
Standard Packaging 1/Full
Box | ||