LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XCM414B088D2-G product image
Images for reference only

TOREX XCM414B088D2-G

Manufacturer
MPN
XCM414B088D2-G
LCSC Part #
C17699566
Packaging
DFN-8
Customer #
Key Attributes
DFN-8 Special Purpose Regulators RoHS
DatasheetTOREX XCM414B088D2-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.283$ 1.28
200+$ 0.512$ 102.40
500+$ 0.4953$ 247.65
1,000+$ 0.4863$ 486.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTOREX
PackagingDFN-8
FeaturesOvercurrent Protection

Introduction

AI Translation

The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Schottky Barrier Diode (SBD)
    • Forward Voltage : 0.33V (IF = 10mA)
    • Reverse Current : 2μA (VR = 40V)
  • Voltage Regulator (VR)
    • Input Voltage Range
    • Output Voltage Range
    • Fixed Output Accuracy
    • Low Power Consumption
    • Stand-by Current
    • High Ripple Rejection
    • Low ESR Capacitor
    • Built–in Protection
    • Operating Temperature
    • Packages
    • Environmentally Friendly

Applications

AI Translation
  • Smart Card
  • Hearing Aid
  • Wireless earphone/ Bluetooth earphone
  • Wearable Devices
  • Wireless Charger Devices