Solid State System 1N1586
| Manufacturer | Solid State SystemAsian Brands |
| MPN | 1N1586 |
| LCSC Part # | C17699356 |
| Packaging | DO-4 |
| Customer # | |
| Key Attributes | 500V 1 Independent 1.3V@30A 16A DO-4 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low forward voltage
- 200A surge rating
- Glass and metal sealed construction
- Repetitive peak reverse voltage up to 1200V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.159 | $ 5.16 |
| 200+ | $ 2.0585 | $ 411.70 |
| 500+ | $ 1.9903 | $ 995.15 |
| 1,000+ | $ 1.957 | $ 1957.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low forward voltage
- 200A surge rating
- Glass and metal sealed construction
- Repetitive peak reverse voltage up to 1200V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N1586R | Solid State System | DO-4 | 0 | $ 5.159 | ||
| 1N1616 | Solid State System | DO-4 | 0 | $ 5.8967 | ||
| 1N1587 | Solid State System | DO-4 | 0 | $ 5.8967 | ||
| 1N1616A | Solid State System | DO-4 | 0 | $ 5.8967 | ||
| 1N1616R | Solid State System | DO-4 | 0 | $ 5.159 | ||
| 1N1616RA | Solid State System | DO-4 | 0 | $ 5.159 | ||
| 1N1587R | Solid State System | DO-4 | 0 | $ 5.159 | ||
| 1N1190RA | Solid State System | DO-4 | 0 | $ 7.5598 | ||
| 16FR80 | Solid State System | DO-4 | 0 | $ 4.4108 | ||
| 20FR80 | Solid State System | DO-4 | 0 | $ 5.6452 | ||
| 20F80 | Solid State System | DO-4 | 0 | $ 4.9394 | ||
| 16FR100 | Solid State System | DO-4 | 0 | $ 4.4108 | ||
| 16F100 | Solid State System | DO-4 | 0 | $ 4.4108 | ||
| 25F80 | Solid State System | DO-4 | 0 | $ 6.0511 | ||
| 25FR80 | Solid State System | DO-4 | 0 | $ 5.2923 | ||
| 20FR100 | Solid State System | DO-4 | 0 | $ 5.648 | ||
| 20F100 | Solid State System | DO-4 | 0 | $ 4.9394 | ||
| 16FR120 | Solid State System | DO-4 | 0 | $ 5.0409 | ||
| 25F100 | Solid State System | DO-4 | 0 | $ 5.2923 | ||
| 25FR100 | Solid State System | DO-4 | 0 | $ 5.2923 |

