LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International AETD39-3644 product image
Images for reference only

Allied Components International AETD39-3644RoHS

Manufacturer
MPN
AETD39-3644
LCSC Part #
C17698817
Packaging
Through Hole
Customer #
Key Attributes
3kV ±10% Through Hole Switching Converter, SMPS Transformers RoHS
Datasheetpdf iconAllied Components International AETD39-3644
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1842$ 23.18
200+$ 9.2519$ 1850.38
500+$ 8.9422$ 4471.10
1,000+$ 8.7889$ 8788.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Switching Converter, SMPS Transformers
ManufacturerAllied Components International
PackagingThrough Hole
Isolation Voltage(Vrms)3kV
Height-
Tolerance±10%