LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N1202A product image
Images for reference only

Solid State System 1N1202A

Manufacturer
Solid State SystemAsian Brands
MPN
1N1202A
LCSC Part #
C17698767
Packaging
DO-4
Customer #
Key Attributes
50V 1 Independent 1.2V 12A DO-4 Single Diodes RoHS
DatasheetSolid State System 1N1202A
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5988$ 8.60
200+$ 3.4308$ 686.16
500+$ 3.3172$ 1658.60
1,000+$ 3.2596$ 3259.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSolid State System
PackagingDO-4
Voltage - DC Reverse (Vr) (Max)50V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.2V
Reverse Leakage Current (Ir)10uA
Current - Rectified12A
Non-Repetitive Peak Forward Surge Current250A

Features

AI Translation
  • Low forward voltage
  • 250A surge rating
  • Glass-to-metal seal construction
  • VRRM up to 1200V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N1126RSolid State SystemDO-40$ 9.0758
1N1127RSolid State SystemDO-40$ 9.0758
1N1205RBSolid State SystemDO-40$ 9.0714
1N1203ASolid State SystemDO-40$ 5.8967
1N1205Solid State SystemDO-40$ 9.8272
1N1204RBSolid State SystemDO-40$ 9.0714
1N1124ASolid State SystemDO-40$ 9.8272
1N1203RASolid State SystemDO-40$ 9.0714
1N1126RASolid State SystemDO-40$ 9.0714
1N1125Solid State SystemDO-40$ 9.8272
1N1206RBSolid State SystemDO-40$ 7.9369
1N1127ASolid State SystemDO-40$ 8.5988
1N1199RASolid State SystemDO-40$ 7.9369
1N1200RASolid State SystemDO-40$ 7.9369
1N1125RSolid State SystemDO-40$ 7.9369
1N1199RBSolid State SystemDO-40$ 7.9369
1N1128RASolid State SystemDO-40$ 7.9369
1N1201RASolid State SystemDO-40$ 7.9369
1N1202RBSolid State SystemDO-40$ 7.9369
1N1203RBSolid State SystemDO-40$ 7.9369