RENESAS PS2561D-1Y-A
| Manufacturer | |
| MPN | PS2561D-1Y-A |
| LCSC Part # | C17698547 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | DIP PHOTOCOUPLER OPERATING AMBIENT TEMPERATURE 110℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 40mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power supply
- Telephone/Fax
- FA/OA equipment
- Programmable logic controller
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0758 | $ 1.08 |
| 10+ | $ 0.8936 | $ 8.94 |
| 30+ | $ 0.7943 | $ 23.83 |
| 100+ | $ 0.6804 | $ 68.04 |
| 500+ | $ 0.6299 | $ 314.95 |
| 1,000+ | $ 0.6071 | $ 607.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | DIP-4 | |
| Rise time | 3us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 40mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power supply
- Telephone/Fax
- FA/OA equipment
- Programmable logic controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

