Riedon RTDS0805B-500R8
| Manufacturer | |
| MPN | RTDS0805B-500R8 |
| LCSC Part # | C17698460 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | -50℃~+150℃ 0805 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Riedon | |
| Packaging | 0805 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 0805 / 1206
- Standardized nominal values
- Wide temperature range: -50℃ to +150℃
- Accuracy classes: 0.1%, 0.15%, and 0.3%
- TCR of 3850ppm in the 0℃ to 100℃ temperature range
- Compliant with DIN EN 60751
- Halogen-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3028 | $ 3.30 |
| 200+ | $ 1.3187 | $ 263.74 |
| 500+ | $ 1.2741 | $ 637.05 |
| 1,000+ | $ 1.2526 | $ 1252.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

