Triad Magnetics VPS20-2200
| Manufacturer | |
| MPN | VPS20-2200 |
| LCSC Part # | C17697962 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 10V;20V | |
| Output Current | 4.4A;2.2A | |
| Primary Side Voltage | 115V;230V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.9065 | $ 36.91 |
| 200+ | $ 14.7272 | $ 2945.44 |
| 500+ | $ 14.2349 | $ 7117.45 |
| 1,000+ | $ 13.9911 | $ 13991.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

