Autonics BW20-28
| Manufacturer | |
| MPN | BW20-28 |
| LCSC Part # | C17697671 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V | |
| Features | Synchronization and timestamp;Motion event detection;Over-range protection function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long sensing distance up to 7m
- 22 product types (optical axis: 20/40mm, sensing height: 120 to 940mm)
- 20mm optical axis pitch (BW20-□) minimizes non-sensing zones
- High-brightness LEDs on transmitter and receiver for easy identification from side, front, and long distance
- Self-diagnosis, mutual interference prevention, and external diagnostic functions
- Protection structure compliant with IP65 (IEC standard)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3116.3931 | $ 3116.39 |
| 200+ | $ 1243.4622 | $ 248692.44 |
| 500+ | $ 1201.9102 | $ 600955.10 |
| 1,000+ | $ 1181.3788 | $ 1181378.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V | |
| Features | Synchronization and timestamp;Motion event detection;Over-range protection function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long sensing distance up to 7m
- 22 product types (optical axis: 20/40mm, sensing height: 120 to 940mm)
- 20mm optical axis pitch (BW20-□) minimizes non-sensing zones
- High-brightness LEDs on transmitter and receiver for easy identification from side, front, and long distance
- Self-diagnosis, mutual interference prevention, and external diagnostic functions
- Protection structure compliant with IP65 (IEC standard)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

