DIODES AP3842CMTR-E1
| Manufacturer | |
| Mfr. Part # | AP3842CMTR-E1 |
| LCSC Part # | C176973 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High-performance Current Mode PWM Controller |
| Description | 500kHz 1A 1W 30V Buck SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | DIODES | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,706
2,706
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2986 $ 0.1016 | $ 0.10 |
10+ | $ 0.2623 $ 0.0892 | $ 0.89 |
30+ | $ 0.2481 $ 0.0844 | $ 2.53 |
100+ | $ 0.2291 $ 0.0779 | $ 7.79 |
500+ | $ 0.2196 $ 0.0747 | $ 37.35 |
1,000+ | $ 0.2149 $ 0.0731 | $ 73.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$