API Delevan HF1008R-471K
| Manufacturer | |
| MPN | HF1008R-471K |
| LCSC Part # | C17697157 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 310mA 1.55Ω SMD,2.9x2.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 310mA | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.55Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.55Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Weight max 0.1g
- Operating temperature range -55°C ~ +125°C
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Maximum power dissipation at 90°C: 0.169W (non-magnetic), 0.208W (ferrite)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4832 | $ 5.48 |
| 200+ | $ 2.1888 | $ 437.76 |
| 500+ | $ 2.1145 | $ 1057.25 |
| 1,000+ | $ 2.0797 | $ 2079.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 310mA | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.55Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.55Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Weight max 0.1g
- Operating temperature range -55°C ~ +125°C
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Maximum power dissipation at 90°C: 0.169W (non-magnetic), 0.208W (ferrite)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

