SIEMENS 3RV29010H
| Manufacturer | |
| MPN | 3RV29010H |
| LCSC Part # | C17696733 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit Protection Accessories RoHS |
| Datasheet | SIEMENS 3RV29010H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cover cap for lateral auxiliary switch of circuit breaker, suitable for 3RV2. The cap is designed for circuit breakers in S00, S0, S2, and S3 sizes. The cap does not include an LED display. Suitable for operating ambient temperatures of -20 to +60℃ and storage temperatures of -50 to +80℃. Mounting type is plug-in, with dimensions of height 45mm, width 10mm, and depth 35mm. The product is CE/UL/CSA/CCC certified and has an Environmental Product Declaration (EPD). The global warming potential during manufacturing is 0.238 kg CO2 eq, during operation is 4.2 kg CO2 eq, and end-of-life is 0.0053 kg CO2 eq.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.4513 | $ 38.45 |
| 200+ | $ 15.3425 | $ 3068.50 |
| 500+ | $ 14.8298 | $ 7414.90 |
| 1,000+ | $ 14.5774 | $ 14577.40 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Cover cap for lateral auxiliary switch of circuit breaker, suitable for 3RV2. The cap is designed for circuit breakers in S00, S0, S2, and S3 sizes. The cap does not include an LED display. Suitable for operating ambient temperatures of -20 to +60℃ and storage temperatures of -50 to +80℃. Mounting type is plug-in, with dimensions of height 45mm, width 10mm, and depth 35mm. The product is CE/UL/CSA/CCC certified and has an Environmental Product Declaration (EPD). The global warming potential during manufacturing is 0.238 kg CO2 eq, during operation is 4.2 kg CO2 eq, and end-of-life is 0.0053 kg CO2 eq.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

