ABLIC S-875043CUP-ACBT2G
| Manufacturer | |
| MPN | S-875043CUP-ACBT2G |
| LCSC Part # | C17696330 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | SOT-89-5 Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Features | Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-5 | |
| Features | Overcurrent Protection;Load disconnect |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-87x Series is a low-power high withstand-voltage regulators with a reset function, which integrates highprecision voltage detection and voltage regulation circuits on a single chip. The S-87x Series has lineups for lithium-ion battery packs.
Features
AI Translation
- Accuracy of output voltage: ±2.4 % 2.5 V to 5.8 V (0.1 V step)
- Accuracy of detection voltage: ±2.4 % (For the F type, the release voltage is ±1.1 %) 2.1 V to 11.3 V (0.1 V step)
- Low I/O voltage difference: 0.15 V typ. (at Iour = 30 mA, VOUT = 5.0 V) 0.45 V typ. (at Iour = 30 mA, VOUT = 3.0 V)
- Low current consumption: At Operation mode: 8 μA max. At Shutdown mode: 3.5 μA max. (Available for the C/E/G type)
- Wide operating voltage range: 24 V max.
- Wide operating temperature range: -40°C to +85°C
- Built-in delay circuit or shutdown circuit
- Built-in short-circuit protection circuit
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Constant voltage power supply or reset circuit of battery-powered equipment, VTR, camera, communications equipment and others.
- Lithium-ion secondary battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3696 | $ 0.37 |
| 200+ | $ 0.1475 | $ 29.50 |
| 500+ | $ 0.1426 | $ 71.30 |
| 1,000+ | $ 0.1401 | $ 140.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Features | Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-5 | |
| Features | Overcurrent Protection;Load disconnect |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-87x Series is a low-power high withstand-voltage regulators with a reset function, which integrates highprecision voltage detection and voltage regulation circuits on a single chip. The S-87x Series has lineups for lithium-ion battery packs.
Features
AI Translation
- Accuracy of output voltage: ±2.4 % 2.5 V to 5.8 V (0.1 V step)
- Accuracy of detection voltage: ±2.4 % (For the F type, the release voltage is ±1.1 %) 2.1 V to 11.3 V (0.1 V step)
- Low I/O voltage difference: 0.15 V typ. (at Iour = 30 mA, VOUT = 5.0 V) 0.45 V typ. (at Iour = 30 mA, VOUT = 3.0 V)
- Low current consumption: At Operation mode: 8 μA max. At Shutdown mode: 3.5 μA max. (Available for the C/E/G type)
- Wide operating voltage range: 24 V max.
- Wide operating temperature range: -40°C to +85°C
- Built-in delay circuit or shutdown circuit
- Built-in short-circuit protection circuit
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Constant voltage power supply or reset circuit of battery-powered equipment, VTR, camera, communications equipment and others.
- Lithium-ion secondary battery pack
C17696330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

