VISHAY RSSD16X94A3R30KB19
| Manufacturer | |
| Mfr. Part # | RSSD16X94A3R30KB19 |
| LCSC Part # | C17696301 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 3.3Ω ±10% 70W |
| Description | 3.3Ω 70W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 60.5675 | $ 60.57 |
210+ | $ 24.1663 | $ 5074.92 |
510+ | $ 23.3601 | $ 11913.65 |
990+ | $ 22.9602 | $ 22730.60 |
Standard Packaging 30/Full
Box | ||