Lumileds L1V1-577003V500000
| Manufacturer | |
| Mfr. Part # | L1V1-577003V500000 |
| LCSC Part # | C17696126 |
| Package | 1616 |
| Customer # | |
| Description | 5700K 2.84V White -40℃~+130℃ 1616 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Package | 1616 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6471 | $ 4.65 |
200+ | $ 1.854 | $ 370.80 |
500+ | $ 1.7934 | $ 896.70 |
1,000+ | $ 1.7616 | $ 1761.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$