Banner Engineering PD49VP6C300Q
| Manufacturer | |
| MPN | PD49VP6C300Q |
| LCSC Part # | C17696088 |
| Packaging | - |
| Customer # | |
| Key Attributes | 305mm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Linear Range | 305mm | |
| Voltage - Supply | 10V~30V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This laser sensor's environmentally sealed housing is only slightly larger than the standard PD45 model, offering full functionality and compliance with IEC IP67 and NEMA 6 standards. It uses a Class 2 laser diode light source and is available in two modes: convergent beam and retroreflective. The convergent beam mode provides a precise, high-energy sensing spot at the focal point, with four focal lengths available. The retroreflective mode features a precise, narrow beam suited for detecting tiny parts at close range, small parts at medium range, and precise detection at long range. The sensing response time is fast at 0.2 ms, making it suitable for high-speed sensing or counting. Operating voltage is 10 to 30V DC, with a choice of NPN or PNP complementary solid-state outputs and cable lengths of 2m or 9m. A model with a 150mm Euro-style pigtail quick-disconnect connector is also available.
Features
- Environmentally sealed housing, only slightly larger than the standard PD45 model, with full functionality, compliant with IEC IP67 and NEMA 6 standards
- Class 2 laser diode light source
- Convergent beam mode with precise, high-intensity sensing spot; available in four focal lengths: 50mm, 100mm, 200mm, and 300mm
- Retroreflective mode with precise, narrow beam — suitable for close-range detection of minute parts, mid-range detection of small parts, and long-range precision detection
- Fast sensing response time of 0.2ms
- Operating voltage 10 to 30V DC; NPN or PNP complementary solid-state output options available
- Cable length options of 2m or 9m; also available with 150mm Euro-style pigtail quick-disconnect connector
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2140.2069 | $ 2140.21 |
| 200+ | $ 853.9568 | $ 170791.36 |
| 500+ | $ 825.4204 | $ 412710.20 |
| 1,000+ | $ 811.3203 | $ 811320.30 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

