LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD200-18IO1 product image
Images for reference only

Littelfuse/IXYS MCD200-18IO1RoHS

Manufacturer
MPN
MCD200-18IO1
LCSC Part #
C17695532
Packaging
-
Customer #
Key Attributes
150mA 150mA 1.8kV 1 SCR and 1 Diode SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCD200-18IO1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
Packaging-
Holding Current (Ih)150mA
Current - Gate Trigger(Igt)150mA
Current - On State(It(RMS))340A
Peak off - state voltage(Vdrm)1.8kV
SCR Type1 SCR and 1 Diode
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 164.2811$ 164.28
198+$ 65.549$ 12978.70
498+$ 63.3586$ 31552.58
1,002+$ 62.2776$ 62402.16
Standard Packaging6/Full Box
Better price for more quantity?
$