VISHAY CNY117-4X006
| Manufacturer | |
| MPN | CNY117-4X006 |
| LCSC Part # | C17694233 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 50mA 250mV@10mA,2.5mA 70V 6V 1.39V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY CNY117-4X006 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
The CNY117 is a 110 °C rated optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- Operating temperature from -55 °C to +110 °C
- Breakdown voltage, 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8013 | $ 0.80 |
| 200+ | $ 0.3196 | $ 63.92 |
| 500+ | $ 0.309 | $ 154.50 |
| 1,000+ | $ 0.3045 | $ 304.50 |
Standard Packaging2000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 4.6us | |
| Output Current | 50mA | |
| Fall time | 15us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
The CNY117 is a 110 °C rated optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- Operating temperature from -55 °C to +110 °C
- Breakdown voltage, 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
C17694233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

