PANJIT BAW56-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | BAW56-AU_R1_000A1 |
| LCSC Part # | C17694124 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- Electrical characteristics identical to standard JEDEC
- High conductivity
- AEC-Q101 qualified
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound per IEC 61249
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0389 | $ 0.78 |
| 200+ | $ 0.0306 | $ 6.12 |
| 600+ | $ 0.0259 | $ 15.54 |
| 3,000+ | $ 0.0232 | $ 69.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
| 21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- Electrical characteristics identical to standard JEDEC
- High conductivity
- AEC-Q101 qualified
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



