LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2074780002 product image
Images for reference only

MOLEX 2074780002

Manufacturer
MPN
2074780002
LCSC Part #
C17693880
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Tin -40℃~+105℃ 1 Through Hole Headers, Male Pins RoHS
DatasheetMOLEX 2074780002
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0985$ 0.10
350+$ 0.0394$ 13.79
700+$ 0.038$ 26.60
1,050+$ 0.0374$ 39.27
Standard Packaging350/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Connector TypeThrough Hole
Contact MaterialBrass alloy
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.