EVERLIGHT EL3H7(F)(TA)-G
| Manufacturer | |
| Mfr. Part # | EL3H7(F)(TA)-G |
| LCSC Part # | C17693800 |
| Package | SOIC-4-175mil |
| Customer # | |
| Description | 50mA 100mV@10mA,1mA 80V 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOIC-4-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4242 | $ 0.42 |
200+ | $ 0.1693 | $ 33.86 |
500+ | $ 0.1636 | $ 81.80 |
1,000+ | $ 0.1608 | $ 160.80 |
Standard Packaging 5000/Full
Reel | ||