LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1701W2520-U5T1G product image
Images for reference only

ABLIC S-1701W2520-U5T1GRoHS

Manufacturer
MPN
S-1701W2520-U5T1G
LCSC Part #
C17693636
Packaging
SOT-89-5
Customer #
Key Attributes
SOT-89-5 Special Purpose Regulators RoHS
Datasheetpdf iconABLIC S-1701W2520-U5T1G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.391$ 0.39
200+$ 0.156$ 31.20
500+$ 0.1508$ 75.40
1,000+$ 0.1482$ 148.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerABLIC
PackagingSOT-89-5
FeaturesOvercurrent Protection

Introduction

AI Translation

The S-1701 Series, developed based on CMOS technology, is a voltage regulator with a reset function and integrates a high-accuracy voltage detector with on-chip delay circuit and a positive voltage regulator with a low dropout voltage and high output voltage on one chip. The S-1701 Series is available in many types according to the selection of the voltage detector block of the voltage detector, including a SENSE pin input product. A built-in low on-resistance transistor provides a low dropout voltage and large output current. Small ceramic capacitors are available and an external capacitor for delay is needless. Small SOT-23-5 and SOT-89-5 packages realize high-density mounting.

Features

AI Translation
  • Regulator block
    • Output voltage: 1.5 V to 5.0 V, selectable in 0.1 V step
    • Input voltage: 2.0 V to 6.5 V
    • Output voltage accuracy: ±1.0%
    • Current consumption During power-off: 0.1 μA typ., 1.0 μA max.
    • Output current: Possible to output 400 mA (VIN ≥ VOUT(S) + 2.0 V)
    • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
    • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
    • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
    • Built-in ON/OFF circuit: Ensures long battery life.
  • Detector block
    • Detection voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
    • Detection voltage accuracy: ±1.0%
    • Input voltage: 0.8 V to 6.5 V
    • Output mode: Nch open-drain active low output
    • No need of an external capacitor for delay
    • Three delay time settings: No delay (60 μs), 50 ms, 100 ms
  • Whole regulator
    • Current consumption During operation: 85 μA typ.
    • Operation temperature range: Ta = -40°C to +85°C
    • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply and reset circuit for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home appliance