ECS ECS-3225MV-250-CN-TR3
| Manufacturer | |
| MPN | ECS-3225MV-250-CN-TR3 |
| LCSC Part # | C17693046 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD MultiVoltTM Crystal Oscillator |
| Datasheet | ECS ECS-3225MV-250-CN-TR3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECS-3225MVLC is a miniature SMD low current CMOS Oscillator with MultiVolt capability of 1.6~3.6V. The 3.2×2.5×1.0 mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial and IoT applications.
Features
AI Translation
- 3.2×2.5mm Footprint
- Low Current
- Extended Temp Range
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- LoRa WAN
- Low Power/Portable
- Industrial
- IoT
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0267 | $ 2.03 |
| 10+ | $ 1.7232 | $ 17.23 |
| 30+ | $ 1.5323 | $ 45.97 |
| 100+ | $ 1.3381 | $ 133.81 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECS-3225MVLC is a miniature SMD low current CMOS Oscillator with MultiVolt capability of 1.6~3.6V. The 3.2×2.5×1.0 mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial and IoT applications.
Features
AI Translation
- 3.2×2.5mm Footprint
- Low Current
- Extended Temp Range
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- LoRa WAN
- Low Power/Portable
- Industrial
- IoT
C17693046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CO32H4-25.000-33JDTSN | HCI | SMD3225-4P | 10,839 | $0.4081 $0.4295 | ||
| 1532H-25.000JWVDTS | HCI | SMD3225-4P | 2,979 | $0.3904 $0.4197 | ||
| 1532H25000J33DTL | HCI | SMD3225-4P | 474 | $0.3890 $0.4182 | ||
| 1532H-25.000K33DTSL | HCI | SMD3225-4P | 366 | $0.3935 $0.4231 | ||
| 1532H-25.000G33DTSL | HCI | SMD3225-4P | 364 | $ 0.4041 | ||
| 1532H-25.000J25DTSNL | HCI | SMD3225-4P | 51 | $0.3407 $0.3915 | ||
| 1532H-25.000G12DZSL | HCI | SMD3225-4P | 51 | $0.3984 $0.4979 | ||
| ECS-3225MV-250-CN-TR | ECS | SMD3225-4P | 50 | $ 2.1747 | ||
| OT322525MJBA4SL | YXC Crystal Oscillators | SMD3225-4P | 40,180 | $ 0.5627 | ||
| Y322525MNCCZ | JLYE | SMD3225-4P | 8,080 | $ 0.2664 |



