DIODES DMC1030UFDBQ-13
| Manufacturer | |
| MPN | DMC1030UFDBQ-13 |
| LCSC Part # | C17692884 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | 12V 5.1A 215mΩ@1.5V 1.89W 1V 1 N-Channel + 1 P-Channel UDFN2020-6 FET, MOSFET Arrays RoHS |
| Datasheet | DIODES DMC1030UFDBQ-13 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 5.1A | |
| RDS(on) | 215mΩ@1.5V | |
| Pd - Power Dissipation | 1.89W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.028nF | |
| Gate Charge(Qg) | 23.1nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 285pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 5.1A | |
| RDS(on) | 215mΩ@1.5V | |
| Pd - Power Dissipation | 1.89W | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.028nF | |
| Gate Charge(Qg) | 23.1nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 285pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of Automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Load switches Power management functions Portable power adaptors U-DFN2020-6 (Type B)
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Low Profile, 0.6mm Max Height
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Load switches
- Power management functions
- Portable power adaptors U-DFN2020-6 (Type B)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4571 | $ 0.46 |
| 200+ | $ 0.1824 | $ 36.48 |
| 500+ | $ 0.1763 | $ 88.15 |
| 1,000+ | $ 0.1733 | $ 173.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 5.1A | |
| RDS(on) | 215mΩ@1.5V | |
| Pd - Power Dissipation | 1.89W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.028nF | |
| Gate Charge(Qg) | 23.1nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 285pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 5.1A | |
| RDS(on) | 215mΩ@1.5V | |
| Pd - Power Dissipation | 1.89W | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 254pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.028nF | |
| Gate Charge(Qg) | 23.1nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 285pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of Automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Load switches Power management functions Portable power adaptors U-DFN2020-6 (Type B)
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Low Profile, 0.6mm Max Height
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Load switches
- Power management functions
- Portable power adaptors U-DFN2020-6 (Type B)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DMC1030UFDBQ-7 | DIODES | UDFN2020-6 | 2,390 | $ 0.3032 | ||
| DMC1229UFDB-7 | DIODES | UDFN2020-6 | 2,280 | $ 0.3161 | ||
| MCMNP2065A-TP | MCC | DFN2020-6L | 4,175 | $ 0.1134 | ||
| RC520NPG | DOINGTER | DFN-6(2x2) | 2,680 | $ 0.0569 | ||
| DMC1030UFDB-13 | DIODES | UDFN2020-6 | 0 | $ 0.3572 | ||
| DMC1030UFDB-7 | DIODES | UDFN2020-6 | 0 | $ 0.2819 | ||
| DMC1029UFDB-13 | DIODES | UDFN2020-6 | 0 | $ 0.7937 | ||
| MCMNP2065-TP | MCC | DFN2020-6L | 0 | $ 0.137 | ||
| TSM2537CQ RFG | Taiwan Semiconductor | TDFN-6(2x2) | 0 | $ 1.4031 | ||
| CJMNP517 | JSCJ | UDFN-6(2x2) | 0 | $ 0.1594 |

