VISHAY VS-ST230S12M0VPBF
| Manufacturer | |
| Mfr. Part # | VS-ST230S12M0VPBF |
| LCSC Part # | C17692860 |
| Package | TO-209AB(TO-93) |
| Customer # | |
| Description | 600mA 150mA 1.2kV One unidirectional thyristor TO-209AB(TO-93) TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-209AB(TO-93) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 142.9611 | $ 142.96 |
204+ | $ 57.0429 | $ 11636.75 |
504+ | $ 55.1366 | $ 27788.85 |
996+ | $ 54.1953 | $ 53978.52 |
Standard Packaging 12/Full
Bag | ||