VISHAY RSSD16X94A47R0JB19
| Manufacturer | |
| MPN | RSSD16X94A47R0JB19 |
| LCSC Part # | C17691668 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 47Ω ±5% 70W |
| Description | 47Ω 70W ±5% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 60.7958 | $ 60.80 |
210+ | $ 24.2594 | $ 5094.47 |
510+ | $ 23.4478 | $ 11958.38 |
990+ | $ 23.0475 | $ 22817.03 |
Standard Packaging 30/Full
Box | ||
Better price for more quantity?
$