VISHAY VS-ST1200C20K1
| Manufacturer | |
| Mfr. Part # | VS-ST1200C20K1 |
| LCSC Part # | C17691413 |
| Package | TO-200AC |
| Customer # | |
| Description | 600mA 200mA 2kV One unidirectional thyristor TO-200AC TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-200AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 391.7493 | $ 391.75 |
200+ | $ 156.3115 | $ 31262.30 |
500+ | $ 151.0878 | $ 75543.90 |
1,000+ | $ 148.507 | $ 148507.00 |
Standard Packaging 2/Full
Bag | ||