LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-873024AUP-ADBT2G product image
Images for reference only

ABLIC S-873024AUP-ADBT2GRoHS

Manufacturer
MPN
S-873024AUP-ADBT2G
LCSC Part #
C17691332
Packaging
SOT-89-5
Customer #
Key Attributes
SOT-89-5 Special Purpose Regulators RoHS
Datasheetpdf iconABLIC S-873024AUP-ADBT2G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3696$ 0.37
200+$ 0.1475$ 29.50
500+$ 0.1426$ 71.30
1,000+$ 0.1401$ 140.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerABLIC
PackagingSOT-89-5
Features-

Introduction

AI Translation

The S-87x Series is a low-power high withstand-voltage regulators with a reset function, which integrates highprecision voltage detection and voltage regulation circuits on a single chip. The S-87x Series has lineups for lithium-ion battery packs.

Features

AI Translation
  • Accuracy of output voltage: ±2.4 % 2.5 V to 5.8 V (0.1 V step)
  • Accuracy of detection voltage: ±2.4 % (For the F type, the release voltage is ±1.1 %) 2.1 V to 11.3 V (0.1 V step)
  • Low I/O voltage difference: 0.15 V typ. (at Iour = 30 mA, VOUT = 5.0 V) 0.45 V typ. (at Iour = 30 mA, VOUT = 3.0 V)
  • Low current consumption: At Operation mode: 8 μA max. At Shutdown mode: 3.5 μA max. (Available for the C/E/G type)
  • Wide operating voltage range: 24 V max.
  • Wide operating temperature range: -40°C to +85°C
  • Built-in delay circuit or shutdown circuit
  • Built-in short-circuit protection circuit
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant voltage power supply or reset circuit of battery-powered equipment, VTR, camera, communications equipment and others.
  • Lithium-ion secondary battery pack