VISHAY VS-ST330C12L0L
| Manufacturer | |
| Mfr. Part # | VS-ST330C12L0L |
| LCSC Part # | C17691188 |
| Package | TO-200AB |
| Customer # | |
| Description | 600mA 200mA 1.2kV One unidirectional thyristor TO-200AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-200AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 157.0686 | $ 157.07 |
201+ | $ 62.6713 | $ 12596.93 |
501+ | $ 60.5777 | $ 30349.43 |
999+ | $ 59.5428 | $ 59483.26 |
Standard Packaging 3/Full
Bag | ||