OSRAM TMD27721
| Manufacturer | |
| Mfr. Part # | TMD27721 |
| LCSC Part # | C17689424 |
| Package | SMD-8P |
| Customer # | |
| Description | 2.2V~3.6V SMD-8P Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OSRAM | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5364 | $ 4.54 |
200+ | $ 1.8111 | $ 362.22 |
500+ | $ 1.7508 | $ 875.40 |
1,000+ | $ 1.7206 | $ 1720.60 |
Standard Packaging 2500/Full
Reel | ||