Ohmite D225K50R
| Manufacturer | |
| MPN | D225K50R |
| LCSC Part # | C17688074 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 50Ω ±10% 225W |
| Description | 50Ω 225W ±10% Through Hole Adjustable Power Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 104.3655 | $ 104.37 |
200+ | $ 41.6429 | $ 8328.58 |
500+ | $ 40.2509 | $ 20125.45 |
1,000+ | $ 39.5633 | $ 39563.30 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$