LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTCV60TLM24T3G product image
Images for reference only

MICROCHIP APTCV60TLM24T3GRoHS

Manufacturer
MPN
APTCV60TLM24T3G
LCSC Part #
C17687593
Packaging
-
Customer #
Key Attributes
250W 100A 600V FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTCV60TLM24T3G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation250W
Current - Collector(Ic)100A
Collector-Emitter Breakdown Voltage (Vces)600V
Input Capacitance(Cies)4.62nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Q2, Q3 use Trench + Field Stop IGBT3
  • Low forward voltage drop, low tail current, switching frequency up to 20 kHz
  • Low leakage current
  • RBSOA and SCSOA rated
  • Q1, Q4 use Super Junction MOSFET
  • Ultra-low RDSon, low Miller capacitance, ultra-low gate charge, avalanche energy rated, very rugged
  • Kelvin emitter for easy drive
  • Ultra-low stray inductance
  • Highly integrated
  • Built-in NTC thermistor for temperature monitoring
  • Stable temperature characteristics
  • Very rugged
  • Direct mounting to heatsink (isolated package)
  • Low junction-to-case thermal resistance, low profile, RoHS compliant

Applications

AI Translation

Solar inverters, uninterruptible power supplies

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 296.9575$ 296.96
200+$ 118.4883$ 23697.66
500+$ 114.5289$ 57264.45
1,000+$ 112.572$ 112572.00
Standard Packaging1/Full Bag
Better price for more quantity?
$