Dialight 5682232131F
| Manufacturer | |
| MPN | 5682232131F |
| LCSC Part # | C17687571 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red, Yellow, Emerald Green -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5682232131F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 30mA;20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd;29mcd;30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 30mA;20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd;29mcd;30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Part numbers with the "F" suffix are RoHS compliant. For example: 568-2231-111F, bags are labeled "RoHS Compliant" or equivalent marking. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of ±60℃ for 5 seconds.
Features
AI Translation
- Compliant with HS standards
- Products with "F" suffix are RoHS compliant
- Compatible with wave soldering, dip soldering, or hand soldering, maximum temperature ±60℃ for 5 seconds
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3268 | $ 7.33 |
| 200+ | $ 2.9238 | $ 584.76 |
| 500+ | $ 2.827 | $ 1413.50 |
| 1,000+ | $ 2.7777 | $ 2777.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 30mA;20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd;29mcd;30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 30mA;20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 50mcd;29mcd;30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Part numbers with the "F" suffix are RoHS compliant. For example: 568-2231-111F, bags are labeled "RoHS Compliant" or equivalent marking. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of ±60℃ for 5 seconds.
Features
AI Translation
- Compliant with HS standards
- Products with "F" suffix are RoHS compliant
- Compatible with wave soldering, dip soldering, or hand soldering, maximum temperature ±60℃ for 5 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

