VISHAY VS-ST650C22L1
| Manufacturer | |
| Mfr. Part # | VS-ST650C22L1 |
| LCSC Part # | C17685734 |
| Package | TO-200AC |
| Customer # | |
| Description | 600mA 2.2kV One unidirectional thyristor TO-200AC TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-200AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 195.1548 | $ 195.15 |
201+ | $ 77.8693 | $ 15651.73 |
501+ | $ 75.2662 | $ 37708.37 |
999+ | $ 73.9805 | $ 73906.52 |
Standard Packaging 3/Full
Bag | ||