Littelfuse/IXYS MCC132-16IO1
| Manufacturer | |
| Mfr. Part # | MCC132-16IO1 |
| LCSC Part # | C17684863 |
| Package | - |
| Customer # | |
| Description | 200mA 150mA 1.6kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 125.7258 | $ 125.73 |
198+ | $ 50.1655 | $ 9932.77 |
498+ | $ 48.4906 | $ 24148.32 |
1,002+ | $ 47.661 | $ 47756.32 |
Standard Packaging 6/Full
Bag | ||