Ametherm ACW107
| Manufacturer | |
| Mfr. Part # | ACW107 |
| LCSC Part # | C17684531 |
| Package | - |
| Customer # | |
| Description | 100kΩ 250mW ±1% 4201K NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0222 | $ 4.02 |
200+ | $ 1.6048 | $ 320.96 |
400+ | $ 1.5524 | $ 620.96 |
1,000+ | $ 1.5254 | $ 1525.40 |
Standard Packaging 200/Full
Bag | ||