Kingbright WP934AD/GD
| Manufacturer | |
| Mfr. Part # | WP934AD/GD |
| LCSC Part # | C17683617 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | LED EMERALD GREEN GREEN DIFFUSED LENS TH |
| Description | Emerald Green 568nm LED Indication - Discrete 2V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,175 
1,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4685 | $ 0.47 |
10+ | $ 0.3669 | $ 3.67 |
30+ | $ 0.324 | $ 9.72 |
100+ | $ 0.27 | $ 27.00 |
500+ | $ 0.2351 | $ 117.55 |
1,000+ | $ 0.2208 | $ 220.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$