CREE LED MLEAWT-A1-0000-0004DT
| Manufacturer | |
| Mfr. Part # | MLEAWT-A1-0000-0004DT |
| LCSC Part # | C17682825 |
| Package | SMD |
| Customer # | |
| Description | 7200K 3.2V White SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5165 | $ 0.52 |
200+ | $ 0.2063 | $ 41.26 |
500+ | $ 0.2 | $ 100.00 |
1,400+ | $ 0.1969 | $ 275.66 |
Standard Packaging 1400/Full
Reel | ||