LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Avery Dennison RF600600 product image
Images for reference only

Avery Dennison RF600600RoHS

Manufacturer
MPN
RF600600
LCSC Part #
C17682743
Packaging
-
Customer #
Key Attributes
UHF RFID Inlay RF600600
Datasheetpdf iconAvery Dennison RF600600
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.294$ 0.29
200+$ 0.1173$ 23.46
500+$ 0.1134$ 56.70
1,000+$ 0.1115$ 111.50
Standard Packaging20000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerAvery Dennison
Packaging-
Features-
Frequency860MHz~960MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece

Features

AI Translation
  • Dimensions 41.1 x 16 mm
  • Operating Frequency Global (860 - 960 MHz)
  • RF Protocol ISO-18000-6C, EPC Class 1, Gen 2
  • Chip Impinj Monza R6
  • EPC Memory 96 bit
  • TID Memory 48-bit unique serialized TID number

Applications

AI Translation
  • Apparel and Retail