Rochester Electronics 74ACTQ16543MTD-G
| Manufacturer | |
| Mfr. Part # | 74ACTQ16543MTD-G |
| LCSC Part # | C17681305 |
| Package | - |
| Customer # | |
| Description | 16 1.5mA 4.5V~5.5V 9ns@5V,50pF Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.8952 | $ 24.90 |
210+ | $ 9.9333 | $ 2085.99 |
490+ | $ 9.6016 | $ 4704.78 |
1,015+ | $ 9.438 | $ 9579.57 |
Standard Packaging 35/Full
Bag | ||