API Delevan P1812-682H
| Manufacturer | |
| MPN | P1812-682H |
| LCSC Part # | C17680976 |
| Packaging | SMD,4.8x3.4mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 600mA 472mΩ SMD,4.8x3.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 600mA | |
| Inductance | 6.8uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 472mΩ | |
| Current - Saturation(Isat) | 990mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 472mΩ | |
| Current - Saturation(Isat) | 990mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6863 | $ 8.69 |
| 200+ | $ 3.4654 | $ 693.08 |
| 650+ | $ 3.3505 | $ 2177.83 |
| 1,300+ | $ 3.2938 | $ 4281.94 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 600mA | |
| Inductance | 6.8uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 472mΩ | |
| Current - Saturation(Isat) | 990mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 472mΩ | |
| Current - Saturation(Isat) | 990mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GDNRA201610-6R8MTF | GUDIAN | 0806 | 2,000 | $ 0.0439 | ||
| BRC2518T6R8M | Taiyo Yuden | 1007 | 401 | $ 0.2759 | ||
| P1812R-682H | API Delevan | SMD,4.8x3.4mm | 0 | $ 8.3473 | ||
| P1812-682G | API Delevan | SMD,4.8x3.4mm | 0 | $ 12.5226 | ||
| P1812R-682G | API Delevan | SMD,4.8x3.4mm | 0 | $ 13.0318 | ||
| P1812R-682J | API Delevan | SMD,4.8x3.4mm | 0 | $ 5.6401 | ||
| P1812-682J | API Delevan | SMD,4.8x3.4mm | 0 | $ 6.0665 | ||
| MILP1812-682K | API Delevan | SMD,4.8x3.4mm | 0 | $ 10.5016 | ||
| CDH30D14H125NP-6R8MC | Sumida | 1212 | 0 | $ 0.4645 | ||
| LLQPB251818T6R8M | Taiyo Yuden | 1007 | 0 | $ 0.37 |

