Littelfuse/IXYS MMJX1H40N150
| Manufacturer | |
| MPN | MMJX1H40N150 |
| LCSC Part # | C17680089 |
| Packaging | BESOP-15 |
| Customer # | |
| Key Attributes | 1.5kV One unidirectional thyristor BESOP-15 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | BESOP-15 | |
| Operating Temperature | -55℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 1.5kV | |
| SCR Type | One unidirectional thyristor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon chip on Direct Copper Bonding (DCB) substrate
- Isolated mounting surface
- 2500V~ electrical isolation
- Very high current capability
- High power density
- Low gate drive requirements
Applications
AI Translation
Capacitor discharge circuit, ignition circuit, solid-state surge protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.9583 | $ 50.96 |
| 30+ | $ 48.6303 | $ 1458.91 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | BESOP-15 | |
| Operating Temperature | -55℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 1.5kV | |
| SCR Type | One unidirectional thyristor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon chip on Direct Copper Bonding (DCB) substrate
- Isolated mounting surface
- 2500V~ electrical isolation
- Very high current capability
- High power density
- Low gate drive requirements
Applications
AI Translation
Capacitor discharge circuit, ignition circuit, solid-state surge protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



