ST STEVAL-STLCS01V1
| Manufacturer | |
| MPN | STEVAL-STLCS01V1 |
| LCSC Part # | C17679965 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards |
| Datasheet | ST STEVAL-STLCS01V1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
STEVAL-STLCS01V1 (SensorTile) is a highly integrated reference design that plugs into form-factor prototypes, enabling new designs to add sensing and connectivity functionality through a smart hub solution. It also readily supports the development of monitoring and tracking applications, such as standalone sensor nodes connected to iOS or Android smartphone apps. SensorTile occupies a very compact 13.5×13.5 mm square footprint, with all electronic components on the top side and a small connector on the bottom for insertion into an expansion board socket. The connector pinout is replicated across 18 PCB pads, allowing SensorTile to also function as a solderable system-in-module.
Features
- Ultra-compact module for motion, audio, environmental sensing, and BLE connectivity, with full firmware examples
- Mobile connectivity via BlueMS app for iOS and Android
- STM32L476 - 32-bit ultra-low-power MCU with Cortex-M4F core
- LSM6DSM - iNEMO inertial module: 3D accelerometer and 3D gyroscope
- LSM303AGR – Ultra-compact, high-performance eCompass module: ultra-low-power 3D accelerometer and 3D magnetometer
- LPS22HB - MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
- MP34DT04 - 64 dB SNR digital MEMS microphone
- BlueNRG-MS - BLE network processor
- BALF-NRG-01D3 - 50 Ω balun with integrated harmonic filter
- LD39115J18R - 150 mA low quiescent current, low-noise LDO 1.8 V
- 2 V - 5.5 V supply range
- External interfaces: UART, SPI, SAI (Serial Audio Interface), I²C, DFSDM, USB OTG, ADC, GPIO
- Pluggable or solderable interface
- SWD interface for debug and programming
- RoHS compliant
Applications
- Monitoring applications
- Tracking applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.5189 | $ 93.52 |
| 200+ | $ 37.3155 | $ 7463.10 |
| 500+ | $ 36.0689 | $ 18034.45 |
| 1,000+ | $ 35.4525 | $ 35452.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
STEVAL-STLCS01V1 (SensorTile) is a highly integrated reference design that plugs into form-factor prototypes, enabling new designs to add sensing and connectivity functionality through a smart hub solution. It also readily supports the development of monitoring and tracking applications, such as standalone sensor nodes connected to iOS or Android smartphone apps. SensorTile occupies a very compact 13.5×13.5 mm square footprint, with all electronic components on the top side and a small connector on the bottom for insertion into an expansion board socket. The connector pinout is replicated across 18 PCB pads, allowing SensorTile to also function as a solderable system-in-module.
Features
- Ultra-compact module for motion, audio, environmental sensing, and BLE connectivity, with full firmware examples
- Mobile connectivity via BlueMS app for iOS and Android
- STM32L476 - 32-bit ultra-low-power MCU with Cortex-M4F core
- LSM6DSM - iNEMO inertial module: 3D accelerometer and 3D gyroscope
- LSM303AGR – Ultra-compact, high-performance eCompass module: ultra-low-power 3D accelerometer and 3D magnetometer
- LPS22HB - MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
- MP34DT04 - 64 dB SNR digital MEMS microphone
- BlueNRG-MS - BLE network processor
- BALF-NRG-01D3 - 50 Ω balun with integrated harmonic filter
- LD39115J18R - 150 mA low quiescent current, low-noise LDO 1.8 V
- 2 V - 5.5 V supply range
- External interfaces: UART, SPI, SAI (Serial Audio Interface), I²C, DFSDM, USB OTG, ADC, GPIO
- Pluggable or solderable interface
- SWD interface for debug and programming
- RoHS compliant
Applications
- Monitoring applications
- Tracking applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

