Dialight 5660307F
| Produttore | |
| Cod. Prod. | 5660307F |
| Cod. LCSC | C17679759 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 20mA 3.5mcd Yellow 2.1V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Scheda Tecnica | Dialight 5660307F |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.5mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.5mcd |
| Tipo | Descrizione | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Multiple CBIs can form horizontal LED arrays on 10.16mm (0.400 inch) centers.
- Common cathode (3-pin) multicolor options available, simplifying circuit design.
- High contrast, UL 94 V-0 rated black housing.
- Oxygen index: 32%
- Polymer content: PBT, 0.532g
- Housing bracket facilitates PCB cleaning.
- Solderability per MIL-STD-202F Method 208F.
- LEDs are directly viewable per IEC 825-1, EN-60825-1.
- LED protrusion: ±0.04mm [±0.016]
- CBI housing: ±0.02mm [±0.008]
- Typical operating characteristics (TA = 25°C)
- IF = 20mA
- Solder adhesion per MIL-STD-202E Method 208C
- Θ is the off-axis angle at which luminous intensity is half the axial luminous intensity
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.701 | $ 1.70 |
| 200+ | $ 0.6786 | $ 135.72 |
| 500+ | $ 0.6559 | $ 327.95 |
| 1,000+ | $ 0.6453 | $ 645.30 |
Package Standard50/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.5mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.5mcd |
| Tipo | Descrizione | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 110° | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Multiple CBIs can form horizontal LED arrays on 10.16mm (0.400 inch) centers.
- Common cathode (3-pin) multicolor options available, simplifying circuit design.
- High contrast, UL 94 V-0 rated black housing.
- Oxygen index: 32%
- Polymer content: PBT, 0.532g
- Housing bracket facilitates PCB cleaning.
- Solderability per MIL-STD-202F Method 208F.
- LEDs are directly viewable per IEC 825-1, EN-60825-1.
- LED protrusion: ±0.04mm [±0.016]
- CBI housing: ±0.02mm [±0.008]
- Typical operating characteristics (TA = 25°C)
- IF = 20mA
- Solder adhesion per MIL-STD-202E Method 208C
- Θ is the off-axis angle at which luminous intensity is half the axial luminous intensity
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

