LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1032AR product image
Images for reference only

ADI ADM1032AR

Manufacturer
MPN
ADM1032AR
LCSC Part #
C17679126
Packaging
SOIC-8
Customer #
Key Attributes
SMBus ±3℃ 3V~5.5V SOIC-8 Analog and Digital Output
Datasheetpdf iconADI ADM1032AR

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerADI
PackagingSOIC-8
Detection Temperature Range-
Operating Temperature-
InterfaceSMBus
Tolerance±3℃
Standby Current10uA
Temperature Conversion Time142.8ms
Temperature Resolution-
Voltage - Supply3V~5.5V
FeaturesMulti-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.655$ 3.66
196+$ 1.4585$ 285.87
490+$ 1.4111$ 691.44
980+$ 1.3859$ 1358.18
Standard Packaging98/Full Tube
Better price for more quantity?
$