Littelfuse L4X8E5RP
| 제조업체 | |
| 제조사 품번 | L4X8E5RP |
| LCSC 번호 | C17677309 |
| 포장 | TO-92 |
| 고객 번호 | |
| 주요 제원 | 10mA 5mA 400V 1 TRIAC TO-92 TRIACs RoHS |
| 데이터시트 | Littelfuse L4X8E5RP |
| 대체 부품 | 2 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -65℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -65℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V |
| 타입 | 설명 | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
개요
0.8 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV needed for digital control circuitry. Standard type devices normally operate in Quadrants I & Ill triggered from AC line.
주요 특징
- RoHS Compliant
- Voltage capability up to 600 V
- Glass - passivated junctions
- Surge capability up to 10 A
응용 분야
- Excellent for lower current heating controls, water valves, and solenoids.
- Typical applications are AC solid - state switches, home/ brown goods and white goods appliances.
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto - couplers/isolators
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.5071 | $ 1.51 |
| 200+ | $ 0.6014 | $ 120.28 |
| 500+ | $ 0.5817 | $ 290.85 |
| 1,000+ | $ 0.5711 | $ 571.10 |
표준 패키지2000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -65℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -65℃~+110℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.6V |
| 타입 | 설명 | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
개요
0.8 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV needed for digital control circuitry. Standard type devices normally operate in Quadrants I & Ill triggered from AC line.
주요 특징
- RoHS Compliant
- Voltage capability up to 600 V
- Glass - passivated junctions
- Surge capability up to 10 A
응용 분야
- Excellent for lower current heating controls, water valves, and solenoids.
- Typical applications are AC solid - state switches, home/ brown goods and white goods appliances.
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto - couplers/isolators
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

