Nexperia 74LV05APW,118
| Manufacturer | |
| MPN | 74LV05APW,118 |
| LCSC Part # | C17677026 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hex inverter with open-drain outputs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The 74LV05A is a hex inverter with open-drain outputs. The outputs are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 2.0 V to 5.5 V
- Typical VOL(p) < 0.8 V at VCC = 3.3 V, Tamb = 25 °C
- Supports mixed-mode voltage operation on all ports
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA per JESD 78 Class II
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3 kV
- MM JESD22-A115-A exceeds 150 V
- CDM JESD22-C101E exceeds kV
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3175 | $ 0.32 |
| 200+ | $ 0.1267 | $ 25.34 |
| 500+ | $ 0.1225 | $ 61.25 |
| 1,000+ | $ 0.1204 | $ 120.40 |
Standard Packaging2500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The 74LV05A is a hex inverter with open-drain outputs. The outputs are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 2.0 V to 5.5 V
- Typical VOL(p) < 0.8 V at VCC = 3.3 V, Tamb = 25 °C
- Supports mixed-mode voltage operation on all ports
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 250 mA per JESD 78 Class II
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3 kV
- MM JESD22-A115-A exceeds 150 V
- CDM JESD22-C101E exceeds kV
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

