TE Connectivity 6609007-6
| Manufacturer | |
| MPN | 6609007-6 |
| LCSC Part # | C17676580 |
| Packaging | - |
| Customer # | |
| Key Attributes | Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity 6609007-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;380uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;380uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-function inlet filter, power line, right angle, rated current 20A, wire leads output, operating voltage 250VAC, with filtering function, Corcom EEJ series
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6919 | $ 8.69 |
| 200+ | $ 3.4682 | $ 693.64 |
| 500+ | $ 3.3523 | $ 1676.15 |
| 1,000+ | $ 3.2952 | $ 3295.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;380uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;380uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multi-function inlet filter, power line, right angle, rated current 20A, wire leads output, operating voltage 250VAC, with filtering function, Corcom EEJ series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

