MAXIM MAX6697UP99+
| Manufacturer | |
| MPN | MAX6697UP99+ |
| LCSC Part # | C17676198 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | SMBus ±3℃ TSSOP-20 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus | |
| Tolerance | ±3℃ | |
| Standby Current | 30uA | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 11bit | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;Self-diagnosis function;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.9658 | $ 21.97 |
| 222+ | $ 8.7655 | $ 1945.94 |
| 518+ | $ 8.4716 | $ 4388.29 |
| 1,036+ | $ 8.3277 | $ 8627.50 |
Standard Packaging74/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

